Filter Your Search
1 - 1 of 1 results
|
L-1505MR750JBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 750 mΩ | 5 % | 500 mW | 1505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 612.4 mV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |