Filter Your Search
1 - 1 of 1 results
|
L-2512MR750FBT1
Vishay Intertechnologies
|
Check for Price | No | Active | 750 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.2247 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 6.35 mm | 3.175 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |