Filter Your Search
1 - 2 of 2 results
|
L-3WEGW
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED/GREEN | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 40.0/35.0 mcd | 627/565 nm | 60 deg | DIFFUSED WHITE | IC COMPATIBLE | Green/Orange | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | 5 V | T-1 | e3 | 85 °C | -40 °C | 3 | BULK | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||
|
L3WEGW
Kingbright
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY RED ORANGE/GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 40.0/35.0 mcd | 625/565 nm | 60 deg | DIFFUSED WHITE | IC COMPATIBLE, HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 | e1 | 85 °C | -40 °C | 3 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright |