Filter Your Search
1 - 6 of 6 results
|
L-424EDT
Kingbright
|
$0.0794 | Yes | Yes | Transferred | ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 5.0 mcd | 627 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 6 mm | 3 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | Kingbright | |||||||||
|
L424EDT/B
Kingbright
|
Check for Price | No | Contact Manufacturer | 2.5 V | 625 nm | 100 deg | DIFFUSED | Amber | NO | e0 | 100 °C | -50 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||
|
L424EDTL
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 635 nm | 100 deg | DIFFUSED | Amber | e0 | 85 °C | -40 °C | TIN LEAD | 7.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||
|
L424EDTL12
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 635 nm | 100 deg | DIFFUSED | Amber | e0 | 85 °C | -40 °C | TIN LEAD | 7.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||
|
L424EDT/A
Kingbright
|
Check for Price | No | Contact Manufacturer | 2.5 V | 625 nm | 100 deg | DIFFUSED | Amber | NO | e0 | 100 °C | -50 °C | TIN LEAD | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||
|
L424EDT
Kingbright
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 627 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Orange | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |