Filter Your Search
1 - 10 of 23 results
|
QL4420LCV-1500.0M
Pletronics Inc
|
Check for Price | Yes | Active | LVDS | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
L442-0.25M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
QL4420LW-1500.0M
Pletronics Inc
|
Check for Price | Yes | Active | 1.5 GHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE:250 | 1 ns | NO | 1 ns | 45 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,61/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | compliant | Clock | |||
|
QL4420LV-125.0M
Pletronics Inc
|
Check for Price | Yes | Active | LVDS | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
QL4420LW-010.0M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 20 % | 50 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 45 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC4,.1X.12,60/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | compliant | Clock | |||
|
QL4420LCV-125.0M
Pletronics Inc
|
Check for Price | Yes | Active | LVDS | PLETRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
L442-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
QL4420LV-010.0M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE:250 | 1 ns | NO | 1 ns | 50 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,61/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | compliant | Clock | |||
|
QL4420LW-125.0M
Pletronics Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE:250 | 1 ns | NO | 1 ns | 45 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.12,61/47 | YES | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | compliant | Clock | |||
|
QL4420LEV-1500.0M
Pletronics Inc
|
Check for Price | Yes | Active | LVDS | PLETRONICS INC | compliant | Clock |