Filter Your Search
1 - 2 of 2 results
|
L-934EB/2YD
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 2 | NO | RADIAL MOUNT | 15.0 mcd | 590 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SEPARATE, 2 ELEMENTS | 0.008 cd | 2 | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | 2.54 mm | 9.65 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||
|
L934EB/2YD
Kingbright
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 2 | NO | RADIAL MOUNT | 15.0 mcd | 590 nm | 60 deg | DIFFUSED | IC COMPATIBLE | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | 2.54 mm | 9.65 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 |