Filter Your Search
1 - 4 of 4 results
|
L-934ED
Kingbright
|
Check for Price | Yes | Yes | Active | ORANGE | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 627 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | Orange | SINGLE | 60 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||
|
L934ED/B
Kingbright
|
Check for Price | No | Obsolete | 2.8 V | 625 nm | 120 deg | DIFFUSED | Amber | NO | e0 | 100 °C | -50 °C | TIN LEAD | 3.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||
|
L934ED/A
Kingbright
|
Check for Price | No | Contact Manufacturer | 2.8 V | 625 nm | 120 deg | DIFFUSED | Amber | NO | e0 | 100 °C | -50 °C | TIN LEAD | 3.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||
|
L934ED
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED ORANGE | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 627 nm | 60 deg | DIFFUSED ORANGE | Orange | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | Kingbright |