Filter Your Search
1 - 2 of 2 results
|
L934GE/2GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 9.65 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||
|
L-934GE/2GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 | 85 °C | -40 °C | 4 | BULK | ROUND | 2.54 mm | 9.65 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |