Filter Your Search
1 - 2 of 2 results
|
L934ID5V
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 627 nm | 60 deg | DIFFUSED RED | Orange | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | Kingbright | |||||
|
L-934ID-5V
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 17.5 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 627 nm | 60 deg | DIFFUSED RED | HIGH RELIABILITY | Orange | SINGLE WITH BUILT-IN RESISTOR | 60 cd | SINGLE COLOR LED | 5 V | T-1 | 70 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | 8541.40.20.00 |