Filter Your Search
1 - 4 of 4 results
|
L063S151LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 Ω | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 150 Ω | Isolated | 3 | 70 °C | 150 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 15.24 mm | 2.5 mm | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | |||||||
|
L063S151LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 150 Ω | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 150 Ω | Isolated | 3 | 70 °C | 150 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 15.24 mm | 2.5 mm | BI TECHNOLOGIES CORP | SIP, 6010 | compliant | EAR99 | 8533.21.00.50 | ||||
|
L063S151LFM1
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 Ω | 2 % | 600 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | Isolated | 100 V | e3 | 125 °C | -55 °C | Conformal Coated | 6 | Tube | Tin (Sn) | 3.556 mm | 2.54 mm | 4.95 mm | 15.24 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
L063S151LFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 150 Ω | 2 % | 600 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | Isolated | 100 V | 125 °C | -55 °C | Conformal Coated | 6 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 15.24 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |