Filter Your Search
1 - 7 of 7 results
|
L083S105LFAP
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 1 MΩ | 2 % | 800 mW | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | L | 200 mW | 1 MΩ | ISOLATED | 4 | 70 °C | L(ISOLATED,2%) | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Conformal Coated | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | FLAT | 3.556 mm | 2.54 mm | 4.95 mm | 20.32 mm | 2.41 mm | BI TECHNOLOGIES CORP | SIP, 8010 | unknown | EAR99 | 8533.21.00.50 | |||||
|
L083S105LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 MΩ | Isolated | 4 | 70 °C | 1 MΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 20.32 mm | 2.5 mm | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | |||||||||
|
L083S105LFM2
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 2 % | 200 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | L(ISOLATED,2%) | 100 V | e3 | 125 °C | -55 °C | Conformal Coated | 8 | Tube | TIN | 3.556 mm | 2.54 mm | 4.95 mm | 20.32 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
L083S105LFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 MΩ | 2 % | 200 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | L(ISOLATED,2%) | 100 V | 125 °C | -55 °C | Conformal Coated | 8 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 20.32 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L083S105LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1 MΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 MΩ | Isolated | 4 | 70 °C | 1 MΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 20.32 mm | 2.5 mm | BI TECHNOLOGIES CORP | SIP, 8010 | compliant | EAR99 | 8533.21.00.50 | ||||||
|
L083S105LFAP
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 MΩ | 2 % | 800 mW | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | L | 200 mW | 1 MΩ | ISOLATED | 4 | 70 °C | L(ISOLATED,2%) | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Conformal Coated | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | FLAT | 3.556 mm | 2.54 mm | 4.95 mm | 20.32 mm | 2.41 mm | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | |||||||
|
L083S105LFM1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 2 % | 200 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | L(ISOLATED,2%) | 100 V | e3 | 125 °C | -55 °C | Conformal Coated | 8 | Tube | TIN | 3.556 mm | 2.54 mm | 4.95 mm | 20.32 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |