Filter Your Search
1 - 10 of 3,226 results
|
L101S331LF
TT electronics / BI Technologies
|
$0.0715 | Yes | Yes | Active | 330 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | BUSSED | 1 | 70 °C | 330 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||||||||||||||||||||
|
L101S104LF
TT Electronics Resistors
|
$0.0738 | Yes | Active | 100 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | TT Electronics | ||||||||||||||||||||||||||||||||||||
|
L101S103LF
TT electronics / BI Technologies
|
$0.1547 | Yes | Yes | Active | 10 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||||||||||||||||||||
|
L101011MS02Q
C&K
|
$1.7831 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.2 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | 0.166 inch | COPPER | SOLDER | |||||||||||||||||||||||||||||
|
L101021SS03Q
C&K
|
$1.8226 | Yes | Yes | Active | PANEL MOUNT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.335 inch | NYLON | 10.6 inch | BLACK | 9.09 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | COPPER | SOLDER | ||||||||||||||||||||||||||||||
|
L101121MS02Q
C&K
|
$2.0306 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | SCREW DRIVER SLOT | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | 0.166 inch | COPPER | SOLDER | ||||||||||||||||||||||||||||||
|
L101011SS03Q
C&K
|
$2.2794 | Yes | Yes | Active | PANEL MOUNT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.2 inch | NYLON | 10.6 inch | BLACK | 9.09 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | COPPER | SOLDER | ||||||||||||||||||||||||||||||
|
L101031MS02B
C&K
|
$2.5474 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.375 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | GOLD OVER NICKEL | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.01 mΩ | 20 V | 20 V | 1000VRMS V | 10000 Cycle(s) | COPPER | GOLD OVER NICKEL | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | 0.166 inch | COPPER | SOLDER | 0.4VA@20VAC | ||||||||||||||||||||||||||||
|
L101121SS03Q
C&K
|
$2.6858 | Yes | Yes | Active | PANEL MOUNT | SCREW DRIVER SLOT | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | NYLON | 10.6 inch | BLACK | 9.09 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | COPPER | SOLDER | |||||||||||||||||||||||||||||||
|
L101021MS02Q
C&K
|
$2.6893 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.335 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | SPST | SLIDE SWITCH | 0.166 inch | COPPER | SOLDER |