Filter Your Search
1 - 5 of 5 results
|
L103S102LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 1 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | ISOLATED | 5 | 70 °C | 1 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8533.21.00.50 | |||
|
L103S102LFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
L103S102LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 kΩ | ISOLATED | 5 | 70 °C | 1 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | SIP | compliant | ||||||
|
L103S102LFM1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
L103S102LFM2
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |