Filter Your Search
1 - 10 of 675 results
|
L112BX
Switchcraft Conxall
|
$1.3976 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | TIN | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Switchcraft | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112022ML04Q
C&K
|
$2.4816 | Yes | Yes | Active | NYLON | ROHS COMPLIANT | 0.01 mΩ | 1 GΩ | e4 | -30 °C | 65 °C | SOLDER | 10.16 inch | 0.171 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | 0.335 inch | NYLON | HIGH TYPE | BLACK | 10.46 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | THROUGH HOLE-RIGHT ANGLE | 3 | NO | MOMENTARY | SPDT | SLIDE SWITCH | SILVER | COPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112AX
Switchcraft Conxall
|
$2.9510 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NL112AX
Switchcraft Conxall
|
$3.2417 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NL112BX
Switchcraft Conxall
|
$3.7157 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NICKEL | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | TIN | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.812 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Switchcraft | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112132MV02Q
C&K
|
$4.6690 | Yes | Yes | Active | e4 | -30 °C | 65 °C | SOLDER | 10.79 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | PLUNGER | 7.32 mm | 19.3 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | THROUGH HOLE-RIGHT ANGLE | NO | MOMENTARY | SPDT | SLIDE SWITCH | Silver (Ag) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112032SS03Q
C&K
|
$5.6621 | Yes | Yes | Active | e4 | -30 °C | 65 °C | SOLDER | 10.6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | HIGH TYPE | 9.09 mm | 19.3 mm | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 125 V | 28 V | 10000 Cycle(s) | PANEL MOUNT | NO | MOMENTARY | SPDT | SLIDE SWITCH | Silver (Ag) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L1120C
Legrand North America LLC
|
$46.9660 | Active | MAINS POWER CONNECTOR | LEGRAND | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L1127G-15-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 950 µm | -40 °C | 85 °C | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | YES | Fixed,Positive,Single Output,Standard Drop | FIXED | 360 mV | 230 mV | 6.5 V | 6 V | 2.5 V | R-PDSO-G5 | 2.9 mm | 0.006 % | 0.002691 % | 1 | 1 | 5 | 125 °C | 300 mA | 1.53 V | 1.47 V | 1.5 V | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 mm | CMOS | GULL WING | DUAL | 2 % | 1.5 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L112011MS12B
C&K
|
Check for Price | Active | NYLON | 0.01 mΩ | 1 GΩ | e4 | -30 °C | 65 °C | SOLDER | 10.795 inch | 0.419 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | 0.2 inch | NYLON | SLIDE | BLACK | 7.3152 mm | 19.1008 mm | COPPER ALLOY | GOLD OVER NICKEL | 0.4A@20VAC | 400 mA | 20 V | 1000VRMS V | 10000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | THROUGH HOLE-STRAIGHT | 1 | NO | SPDT | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.4VA@20VDC |