Filter Your Search
1 - 10 of 33 results
|
SIT8924BAL12-33N-50.000000G
SiTime Corporation
|
$2.5742 | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; AEC-Q100; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||||
|
SIT8920BML12-33E-100.000000G
SiTime Corporation
|
$4.0190 | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | SOLCC4,.1,43 | ||||
|
SIT8008BCL12-33E-1.600000E
SiTime Corporation
|
Check for Price | Yes | Active | 1.6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||
|
SIT8924BIL12-33E-8.192000Y
SiTime Corporation
|
Check for Price | Active | LVCMOS | SITIME CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SIT1602BIL12-33E-50.000000
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | unknown | Clock | SiTime | SOLCC4,.1,43 | ||
|
SIT8008BIL12-33E-8.000000
SiTime Corporation
|
Check for Price | Yes | Active | 8 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT8008BCL12-33S-78.598230
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SiT8008BIL12-33E-8.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SiT8008BIL12-33E-27.120000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BIL12-33E-8.192000E
SiTime Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | compliant | Clock | PQFN, 4 PIN |