Filter Your Search
1 - 4 of 4 results
|
L123S393LFM2
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
L123S393LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 39 kΩ | ISOLATED | 6 | 70 °C | 39 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 12 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 30.48 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | SIP | ||||||
|
L123S393LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 39 kΩ | 2 % | 200 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 39 kΩ | ISOLATED | 6 | 70 °C | 39 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 12 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 30.48 mm | 2.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SIP, | 8533.21.00.50 | |||
|
L123S393LFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 kΩ | 2 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |