Filter Your Search
1 - 3 of 3 results
|
L-1394GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 120 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | 70 cd | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 5.5 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||
|
L1394GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 70 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | NOT SPECIFIED | 2.54 mm | 5.5 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L-1394GDT
Kingbright
|
Check for Price | Yes | Active | SUPER BRIGHT GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 120 deg | DIFFUSED GREEN | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 5.5 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright |