Filter Your Search
1 - 2 of 2 results
|
L2C6-40803L13A2200
Lumileds
|
Check for Price | Yes | Active | NEUTRAL WHITE | 2.925 A | 35.5 V | 1 | YES | SURFACE MOUNT | 115 deg | UL RECOGNIZED | COB | 105 °C | -40 °C | 2 | TRAY | ROUND | 700 µm | 22 mm | LUMILEDS HOLDING B V | compliant | Lumileds | ||||||||
|
L13AD
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 600 nm | 100 deg | DIFFUSED | Amber | e0 | 85 °C | -40 °C | TIN LEAD | 8 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |