Parametric results for: L17-7RRA-15S under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: l177rra15s
Select parts from the table below to compare.
Compare
Compare
L177RRA15SVFM
Amphenol Corporation
Check for Price Yes Active 15 FEMALE PANEL GLASS FILLED POLYETHYLENE 2/A NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP AMPHENOL CORP ROHS COMPLIANT unknown
L177RRA15S
Amphenol Corporation
Check for Price Yes Yes Active 15 2 30 mΩ 5 A FEMALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1200VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 0.161 inch 1.541 inch AMPHENOL CORP ROHS COMPLIANT compliant
L177RRA15SVF
Amphenol Corporation
Check for Price Yes Active 15 FEMALE PANEL GLASS FILLED POLYETHYLENE 2/A NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 RECEPTACLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP AMPHENOL CORP ROHS COMPLIANT unknown