Parametric results for: L2-R2 under Fixed Inductors

Filter Your Search

1 - 10 of 397 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: l2r2
Select parts from the table below to compare.
Compare
Compare
LSXBD4040KKL2R2N
TAIYO YUDEN
$0.0761 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 180 mΩ 30 % YES 100 kHz 890 mA 73 MHz FERRITE 1616 POWER INDUCTOR 1 YES 120 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1 mm 4 mm 4 mm EAR99 8504.50.80.00
LSXND4040TKL2R2MDG
TAIYO YUDEN
$0.1450 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 42 mΩ 20 % YES 100 kHz 2.2 A 60 MHz FERRITE 1616 POWER INDUCTOR 1 NO DCR IS MEASURED AT 20 % TOLERANCE e3 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.8 mm 4 mm 4 mm EAR99 8504.50.80.00 CHIP
LSXNH8080XKL2R2NJG
TAIYO YUDEN
$0.1490 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 15 mΩ 30 % YES 100 kHz 4.8 A 60 MHz FERRITE 3232 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 8 mm 8 mm EAR99 8504.50.80.00 CHIP
LSXND6060YEL2R2NMG
TAIYO YUDEN
$0.1522 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 22 mΩ 30 % YES 100 kHz 3.6 A 60 MHz FERRITE 2424 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
LSXNH8080YBL2R2NJG
TAIYO YUDEN
$0.1710 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 9 mΩ 30 % YES 100 kHz 6.3 A 50 MHz FERRITE 3232 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 125 °C -25 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.2 mm 8 mm 8 mm EAR99 8504.50.80.00 CHIP
LCXND6060WHL2R2NMG
TAIYO YUDEN
$0.1834 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 20 mΩ 30 % YES 100 kHz 3.7 A 68 MHz FERRITE 2424 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.8 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
LAXHG6060YEL2R2NMR
TAIYO YUDEN
$0.3890 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 23 mΩ 30 % YES 100 kHz 4.4 A FERRITE 2424 POWER INDUCTOR 1 NO AEC-Q200 150 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
MPXV1D0840L2R2
KEMET Corporation
$0.3899 Yes Transferred GENERAL PURPOSE INDUCTOR 2.2 µH 8.7 mΩ 20 % YES 100 kHz 14.3 A 27 MHz METAL COMPOSITE 3431 POWER INDUCTOR 1 YES INDUCTANCE IS MEASURED AT 1mA AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4 mm 8.65 mm 8 mm EAR99 8504.50.80.00 CHIP
TYS252012L2R2M-10
Qnity Laird
$0.3936 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 199 mΩ 20 % YES 100 kHz 1.15 A 69 MHz FERRITE 1008 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.2 mm 2.5 mm 2 mm EAR99 8504.50.80.00 CHIP
LCXHF6060XKL2R2NMR
TAIYO YUDEN
$0.4216 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 24 mΩ 30 % YES 100 kHz 4.7 A FERRITE 2424 POWER INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP