Filter Your Search
1 - 10 of 974 results
|
653L22505C2T
CTS Corporation
|
$7.3625 | Yes | Active | 225 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||
|
653L22505C3T
CTS Corporation
|
$7.3625 | Yes | Active | 225 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||
|
637L22502I2T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 100 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
|
653L22506A2T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 20 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||
|
653L22505I2T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||
|
637L22503C2T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 50 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | ||||||
|
653L22503C2T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 50 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653L22506C3T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 20 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 700 ps | NO | 700 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||
|
637L22503C3T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 50 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
|
653L22503C3T
CTS Corporation
|
$7.4013 | Yes | Active | 225 MHz | 50 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock |