Filter Your Search
1 - 1 of 1 results
|
L3A41C103KAB2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 nF | 100 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR ,PAPER/EMBOSSED 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 2.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |