Filter Your Search
1 - 2 of 2 results
|
L4-2486-004
Lumentum Operations LLC
|
Check for Price | Active | 830 nm | 815 nm | 845 nm | LASER DIODE EMITTER | 2 nm | 2.3 A | DIGITAL | 20 °C | 45 °C | ST 953 CONNECTOR | FLANGE MOUNT | NO | 6.2 mm | 11.8 mm | 8.5 mm | LUMENTUM OPERATIONS LLC | compliant | |||||
|
L4-2486-004
Viavi Solutions Inc
|
Check for Price | Transferred | 830 nm | 815 nm | 845 nm | 1.6 V | LASER DIODE EMITTER | 1 | 2 nm | 2 A | 2 V | DIGITAL | ST CONNECTOR | PANEL MOUNT | NO | 7.7 mm | 11.8 mm | 17 mm | VIAVI SOLUTIONS INC | compliant |