Filter Your Search
1 - 2 of 2 results
|
L601E6RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 100 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 20 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
L601E6RP
Teccor
|
Check for Price | Transferred | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 |