Filter Your Search
1 - 10 of 93,053 results
|
L640-0ER-014N
LEDtronics Inc
|
Check for Price | Active | 630 nm | Orange | NO | 40 | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||
|
L6401EE2939ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | LSSOP, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4.4 V | 0.05 % | 2 | 300 mA | 300 mA | 2.958 V | 2.842 V | 2.9 V | 3.978 V | 3.822 V | 3.9 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | ||||||
|
L6401EH2717DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | HTSON, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 3.2 V | 0.05 % | 2 | 300 mA | 300 mA | 2.754 V | 2.646 V | 2.7 V | 1.734 V | 1.666 V | 1.7 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FE3520DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | HTSON, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4 V | 0.05 % | 2 | 300 mA | 300 mA | 3.57 V | 3.43 V | 3.5 V | 2.04 V | 1.96 V | 2 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FF1635DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | HTSON, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4 V | 0.05 % | 2 | 300 mA | 300 mA | 1.632 V | 1.568 V | 1.6 V | 3.57 V | 3.43 V | 3.5 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FG2435DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | HTSON, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4 V | 0.05 % | 2 | 300 mA | 300 mA | 2.448 V | 2.352 V | 2.4 V | 3.57 V | 3.43 V | 3.5 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FG3423DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | USP-6 | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 3.9 V | 0.05 % | 2 | 300 mA | 300 mA | 3.468 V | 3.332 V | 3.4 V | 2.346 V | 2.254 V | 2.3 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FG4133DL
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-N6 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | DUAL | 2 mm | 800 µm | 1.8 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | HTSON, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4.6 V | 0.05 % | 2 | 300 mA | 300 mA | 4.182 V | 4.018 V | 4.1 V | 3.366 V | 3.234 V | 3.3 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | |||||||
|
L6401FH2248ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | LSSOP, | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 5.3 V | 0.05 % | 2 | 300 mA | 300 mA | 2.244 V | 2.156 V | 2.2 V | 4.896 V | 4.704 V | 4.8 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | ||||||
|
L6401FH3514ML
LRC Leshan Radio Co Ltd
|
Check for Price | Obsolete | 1 | YES | CMOS | R-PDSO-G6 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | LESHAN RADIO CO LTD | unknown | 8542.39.00.01 | SOT-26, 6 PIN | EAR99 | Fixed,Positive,Multiple Output,Ldo | 300 mV | 200 mV | 300 mV | 8 V | 4 V | 0.05 % | 2 | 300 mA | 300 mA | 3.57 V | 3.43 V | 3.5 V | 1.428 V | 1.372 V | 1.4 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % |