Filter Your Search
1 - 2 of 2 results
|
L7113GT
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 565 nm | 20 deg | TRANSPARENT | HIGH RELIABILITY | Green | SINGLE | 20 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||
|
L-7113GT
Kingbright
|
Check for Price | Yes | Yes | Transferred | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 565 nm | 20 deg | TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright |