Filter Your Search
1 - 10 of 20 results
|
L717DB25P
Amphenol Corporation
|
$7.3672 | Yes | Yes | Active | 25 | 2 | 8.5 mΩ | 7.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.201 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
L717DB25PCVF
Amphenol Corporation
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L717DB25PAJ4VF
Amphenol Corporation
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L717DB25P1AMN
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (3) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||
|
L717DB25PF179A
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2 | 8.5 mΩ | 7.5 A | MALE | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (4) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIVET | ONE | GENERAL PURPOSE | 8u inch | TIN | WIRE WRAP | 0.488 inch | 0.22 inch | 2.083 inch | 0.512 inch | AMPHENOL CORP | unknown | |||||||||||||||||
|
L717DB25PST2
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | TIN | SCREW | 0.494 inch | 0.382 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
L717DB25PV
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.08 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 25 | |||||||||||||||
|
L717DB25PU
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
L717DB25PST4
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 7.5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | TIN | SCREW | 0.494 inch | 0.382 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
L717DB25PSTDSSK
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |