Filter Your Search
1 - 2 of 2 results
|
L717DB25PF179A
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 2 | 8.5 mΩ | 7.5 A | MALE | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (4) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIVET | ONE | GENERAL PURPOSE | 8u inch | TIN | WIRE WRAP | 0.488 inch | 0.22 inch | 2.083 inch | 0.512 inch | AMPHENOL CORP | unknown | |||||||
|
L717DB25PF179
Amphenol Corporation
|
Check for Price | Yes | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.193 inch | 2.088 inch | AMPHENOL CORP | unknown | ROHS COMPLIANT |