Filter Your Search
1 - 1 of 1 results
|
L717HDAH26POL2RM8C309
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | 3 | 2.286 mm | 3 | 30 mΩ | 3 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | NO | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.539 inch | 0.165 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |