Filter Your Search
1 - 2 of 2 results
|
L77HDB44SD1CH4F
Amphenol Corporation
|
$2.8400 | Yes | Active | 44 | 2 | 2.286 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | BRONZE | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 5.08 mm | FLASH inch | TIN | SOLDER | 0.125 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol | ||
|
L77HDB44SD1CH4FC309
Amphenol Corporation
|
Check for Price | Yes | Active | 44 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SOCKET | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol |