Filter Your Search
1 - 10 of 240 results
|
L7C109KIB25L
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 140 µA | CMOS | INDUSTRIAL | R-XDSO-N32 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | LOGIC DEVICES INC | SON, SOLCC32,.4 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
L7C109PC20L
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 3 | 70 °C | 225 | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 40.64 mm | 10.16 mm | LOGIC DEVICES INC | 0.400 INCH, PLASTIC, DIP-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | DIP | 32 | ||||
|
L7C109KM20
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.7 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 17.78 mm | 11.43 mm | LOGIC DEVICES INC | QCCN, LCC32,.45X.7 | unknown | 3A001.A.2.C | 8542.32.00.41 | QFJ | 32 | |||
|
L7C109KAIB20L
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 140 µA | CMOS | INDUSTRIAL | R-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.7 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | LOGIC DEVICES INC | QCCN, LCC32,.45X.7 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
L7C109DMB25
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 40.64 mm | 10.16 mm | LOGIC DEVICES INC | 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 | ||
|
L7C109KM25L
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.7 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 17.78 mm | 11.43 mm | LOGIC DEVICES INC | QCCN, LCC32,.45X.7 | unknown | 3A001.A.2.C | 8542.32.00.41 | QFJ | 32 | |||
|
L7C109CC17
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 3 | 70 °C | 225 | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | DIP, DIP32,.4 | unknown | 3A991.B.2.B | 8542.32.00.41 | DIP | 32 | |||||||||
|
L7C109KAMB20L
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | LOGIC DEVICES INC | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
L7C109YEB15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | CMOS | INDUSTRIAL | R-XDSO-J32 | Not Qualified | 105 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | LOGIC DEVICES INC | SOJ, SOJ32,.44 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
L7C109KAMB25L
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 750 µA | 2 V | 140 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | LOGIC DEVICES INC | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.41 |