Filter Your Search
1 - 1 of 1 results
|
L7C109PC15L
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 215 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 3 | 70 °C | 225 | 32 | PLASTIC/EPOXY | DIP | DIP32,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 40.64 mm | 10.16 mm | LOGIC DEVICES INC | DIP | DIP, DIP32,.3 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |