Filter Your Search
1 - 1 of 1 results
|
L7C161DME10
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 2 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 35.56 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 |