Filter Your Search
1 - 1 of 1 results
|
L7C168DC35
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 25.4 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 |