Filter Your Search
1 - 1 of 1 results
|
L7C171KC12
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 3 | 70 °C | 225 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | LOGIC DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | EAR99 | 8542.32.00.41 |