Filter Your Search
1 - 1 of 1 results
![]() |
L7C180CC12
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 12 ns | CACHE TAG SRAM | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T22 | Not Qualified | e0 | 3 | 70 °C | 225 | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.178 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, DIP22,.3 | 22 | unknown | EAR99 | 8542.32.00.41 |