Filter Your Search
1 - 1 of 1 results
|
L7C186CC15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; FLASH CLEAR | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 3 | 70 °C | 225 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 7.62 mm | LOGIC DEVICES INC | DIP | 0.300 INCH, CERDIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 |