Filter Your Search
1 - 1 of 1 results
|
L7C186TM15
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; FLASH CLEAR | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | LOGIC DEVICES INC | QFJ | QCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |