Filter Your Search
1 - 2 of 2 results
|
LA5550M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 3 V | YES | 1 A | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 30 mA | 8 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.6 mm | 1.8 mm | 5.4 mm | SOIC | MFP-20 | 20 | EAR99 | 8542.39.00.60 | ||
|
|
LA5550M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 V | YES | 1 A | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 8 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G20 | 80 °C | -20 °C | 20 | PLASTIC/EPOXY | LSOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 12.5 mm | 1.7 mm | 5.4 mm | 0.300 INCH, MFP-20 | EAR99 | 8542.39.00.60 |