Filter Your Search
1 - 10 of 54 results
|
LA5587-E
onsemi
|
$0.4516 | Yes | Obsolete | BIPOLAR | e6 | 80 °C | -10 °C | 5 | NO | Tin/Bismuth (Sn/Bi) | 1.98 mm | ONSEMI | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | SIP5,.05,78 | Not Qualified | 1.6 mA | COMMERCIAL EXTENDED | SINGLE | |||||||||||||||||||||||||||||
|
LA5550M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 | 80 °C | -20 °C | 20 | SOP | RECTANGULAR | SMALL OUTLINE | YES | 1.27 mm | 12.6 mm | 1.8 mm | 5.4 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | SOP20,.3 | Not Qualified | 30 mA | COMMERCIAL EXTENDED | DUAL | SOIC | SOP, SOP20,.3 | 20 | BRUSH DC MOTOR CONTROLLER | R-PDSO-G20 | 1 A | 8 V | 1.8 V | 3 V | GULL WING | ||||||||||||||||
|
LA5536N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1 | BIPOLAR | e0 | 80 °C | -20 °C | 4 | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.4 mm | 9.5 mm | 14 mm | 2.7 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | SIP4,.05,90 | Not Qualified | 3 mA | COMMERCIAL EXTENDED | SINGLE | SIP | SIP, SIP4,.05,90 | 4 | BRUSH DC MOTOR CONTROLLER | R-PSIP-T4 | 1.4 A | 18 V | 3.8 V | 10 V | THROUGH-HOLE | ||||||||||||
|
LA5-50V472MS24#
ELNA America Inc
|
Check for Price | Yes | Active | 4.7 mF | 50 V | 3.1 A | 20 % | 71 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 35 mm | ELNA CO LTD | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||
|
LA5550M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 | 80 °C | -20 °C | 20 | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | 1.27 mm | 12.5 mm | 1.7 mm | 5.4 mm | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | SOP20,.3 | COMMERCIAL EXTENDED | DUAL | LSOP, | BRUSH DC MOTOR CONTROLLER | R-PDSO-G20 | 1 A | 8 V | 1.8 V | 3 V | GULL WING | ||||||||||||||||||||
|
LA5-50V392MS41#
ELNA America Inc
|
Check for Price | Yes | Active | 3.9 mF | 50 V | 2.7 A | 20 % | 85 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 20 mm | ELNA CO LTD | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||
|
LA5-50V123MS46#
ELNA America Inc
|
Check for Price | Yes | Active | 12 mF | 50 V | 5.6 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 45 mm | ELNA CO LTD | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||
|
LA5-50V392MS23#
ELNA America Inc
|
Check for Price | Yes | Active | 3.9 mF | 50 V | 2.6 A | 20 % | 85 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | ELNA CO LTD | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||||||||||||||
|
LA5550
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 | 80 °C | -20 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | 2.54 mm | 19.2 mm | 3.65 mm | 7.62 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | DIP16,.3 | Not Qualified | 30 mA | COMMERCIAL EXTENDED | DUAL | DIP | DIP, DIP16,.3 | 16 | BRUSH DC MOTOR CONTROLLER | R-PDIP-T16 | 1 A | 8 V | 1.8 V | 3 V | THROUGH-HOLE | ||||||||||||||||
|
LA55141
Ligitek Electronics
|
Check for Price | Contact Manufacturer | LIGITEK ELECTRONICS CO LTD | unknown | 8541.40.20.00 |