Filter Your Search
1 - 3 of 3 results
|
LAA127PTR
IXYS Integrated Circuits Division
|
$3.0240 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
LAA127PTR
IXYS Corporation
|
$4.4700 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 | ||
|
LAA127PTR
Littelfuse Inc
|
$5.2900 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 |