Filter Your Search
1 - 4 of 4 results
|
LAS-15360D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 536 Ω | 0.5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
LAS-15360F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 536 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
LAS-15360DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 536 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||
|
LAS-15360FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 536 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |