Filter Your Search
1 - 10 of 17 results
|
LB-602VA2/MN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
LB-602VA2/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
LB-602VA2/N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | TIN SILVER COPPER | 14.3 mm | ROHM CO LTD | compliant | |||||||||||
|
LB-602VA2P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 85 °C | -25 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
LB-602VA2/M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | TIN SILVER COPPER | 14.3 mm | ROHM CO LTD | compliant | |||||||||||
|
LB-602VA2N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 85 °C | -25 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
LB-602VA2/LP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
LB-602VA2/NP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
LB-602VA2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 2 | 2 | 650 nm | Red | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | 75 °C | -25 °C | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18 | ROHM Semiconductor | ||
|
LB-602VA2/MP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 2 | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 14.3 mm | ROHM CO LTD | compliant | 8541.40.20.00 |