Filter Your Search
1 - 4 of 4 results
|
LBB110STR
IXYS Integrated Circuits Division
|
$3.6376 | Transferred | 50 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, 13 INCH | 4.445 mm | 9.652 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LBB110STR
IXYS Corporation
|
$3.8800 | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, 13 INCH | 4.445 mm | 9.652 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | 1996-05-01 | |||
|
LBB110STR
Littelfuse Inc
|
$4.6550 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||
|
LBB110STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 20 Ω | TRANSISTOR OUTPUT SSR | 2 | TR | CRYDOM INC | unknown | 8541.40.95.00 |