Filter Your Search
1 - 10 of 13 results
|
LBL293-L2N1-25-1-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 47.6 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | NO | 5 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.80.00 | |||||||
|
LBL293-M2P1-36-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 39.2 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.0224 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |||||
|
LBL293-M2P1-36-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 39.2 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.0224 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||||
|
LBL293
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 1 | YES | SURFACE MOUNT | 28.0 mcd | 470 nm | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | RECTANGULAR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 600 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | MINIATURE, ROHS COMPLIANT PACKAGE-2 | |||||||||||
|
LBL293
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 1 | YES | SURFACE MOUNT | 28.0 mcd | 470 nm | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | RECTANGULAR | Pure Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 600 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | MINIATURE, ROHS COMPLIANT PACKAGE-2 | ||||||||||||
|
LBL293-L2N1-25-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||||
|
LBL293-L2N1-25-1-Z
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 20 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 47.6 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | NO | 5 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.80.00 | ||||||
|
LBL293-L2N1-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 24.75 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | AEC-Q101 | Blue | SINGLE | 0.014 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |||||
|
LBL293-M2P1-36-1-10-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 20 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 39.2 mcd | 465 nm | 135 deg | COLORLESS DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE MATTE TIN OVER NICKEL | 1.5 mm | 650 µm | 1.3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 0603, 2 PIN | |||||||
|
LBL293M2P1-35-1-10-R18
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |