Filter Your Search
1 - 10 of 76 results
|
ESDALC14-1BF4
STMicroelectronics
|
$0.0659 | Yes | Active | SILICON | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 100 W | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||||
|
LC14
Microchip Technology Inc
|
$44.7083 | No | Active | 25.8 V | 100 pF | 5 µA | 1 W | 16 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | LOW CAPACITANCE | 19.1 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |||||||||||
|
LC14A
Microchip Technology Inc
|
$52.9328 | No | Active | 23.2 V | 100 pF | 5 µA | 1 W | 16 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | LOW CAPACITANCE | 17.2 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |||||||||||
|
DESDALC14V2LP3-7
Diodes Incorporated
|
Check for Price | Yes | Active | 250 mW | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3 V | 1 | AVALANCHE | 17 V | 30 W | R-PBCC-N2 | e3 | IEC-61000-4-2 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.50 | R-PBCC-N2 | ||||||||||||||
|
MQLC14AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 17.2 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MALF-W2 | DO-13 | 2 | ||||||||||||||
|
MXLC14
Microsemi Corporation
|
Check for Price | No | No | Transferred | 25.8 V | 1 W | 17.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 19.1 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | DO-13 | 2 | |||||||||
|
LC14A
Square D by Schneider Electric
|
Check for Price | No | Transferred | 23.2 V | 16 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 14 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
SMBJ-LC14
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.9 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AA | 2 | |||||||||||||
|
MQLC14E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 19.1 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MALF-W2 | DO-13 | 2 | ||||||||||||||
|
MSPLC14AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 14 V | 1 | AVALANCHE | 17.2 V | 1.5 kW | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MALF-W2 | DO-13 | 2 |