Filter Your Search
1 - 9 of 9 results
|
LC03-6.TBT
Semtech Corporation
|
$1.7215 | Yes | Yes | Active | 20 V | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G8 | 8 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||
|
LC03-3.3.TBT
Semtech Corporation
|
$1.7498 | Yes | Yes | Active | 11.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 1.8 kW | Not Qualified | R-PDSO-G8 | e3 | MS-012AA | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SOIC | ROHS COMPLIANT, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | ||||||
|
LC03-6
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 30 pF | 5 µA | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-G8 | e0 | MS-012AA | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | PLASTIC, SO-8 | 8 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||
|
LC03-6.TB
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 30 pF | 5 µA | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-G8 | e0 | MS-012AA | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
LC03-3.3
Semtech Corporation
|
Check for Price | No | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 1.8 kW | Not Qualified | R-PDSO-G8 | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOD | PLASTIC, SO-8 | 8 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||
|
LC03-6.TE
Semtech Corporation
|
Check for Price | Obsolete | 12 V | 30 pF | 5 µA | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-G8 | MS-012AA | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMTECH CORP | SOIC | PLASTIC, SO-8 | 8 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
LC03-3.3.TB
Semtech Corporation
|
Check for Price | No | No | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 1.8 kW | Not Qualified | R-PDSO-G8 | e0 | MS-012AA | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SEMTECH CORP | SOIC | R-PDSO-G8 | 8 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
LC03-3.3WTDK
Semtech Corporation
|
Check for Price | Obsolete | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.8 kW | Not Qualified | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMTECH CORP | SOD | R-PDSO-G8 | 8 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
LC03-3.3WTDK.TB
Semtech Corporation
|
Check for Price | Obsolete | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.8 kW | Not Qualified | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMTECH CORP | SOD | R-PDSO-G8 | 8 | unknown | EAR99 | 8541.10.00.50 |