Filter Your Search
1 - 10 of 247 results
|
|
HLC0805CSCC18NGT
King Core Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 200 mΩ | 2 % | YES | 250 MHz | 600 mA | 3.3 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | IATF16949 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
LC0805-270K
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 nH | 110 mΩ | 10 % | YES | 250 MHz | 500 mA | 3.337 GHz | CERAMIC | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SINGLE SIDE | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
|
HLC0805CSCCR11GT
King Core Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 480 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.55 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 250MHZ | IATF16949 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
LC0805L103MB
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | 85 °C | -25 °C | 2 | BULK | EAR99 | 8504.50.80.00 | Compliant | LOW CURRENT LADDER; CUT-OFF FREQUENCY 10 MHZ | 600 µF | 6 Ω | LOW PASS FILTER | 800 µm | 200 nH | 2 mm | THROUGH HOLE MOUNT | 100 mA | 25 V | 1.25 mm | ||||||||||||||||||||||||||
|
|
LC0805-150K
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 90 mΩ | 10 % | YES | 250 MHz | 500 mA | 3.902 GHz | CERAMIC | 47 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SINGLE SIDE | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
|
HLC0805CSCC22NKT
King Core Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 220 mΩ | 10 % | YES | 250 MHz | 500 mA | 2.6 GHz | Ceramic | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | IATF16949 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
LC0805-101M
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 20 % | YES | 150 MHz | 400 mA | 1.477 GHz | CERAMIC | 64 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | SINGLE SIDE | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
|
LC0805L473MBLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | Compliant | LOW PASS FILTER | ||||||||||||||||||||||||||||||||||||||||||||
|
|
HLC0805CSCC1R0JT
King Core Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 5 Ω | 5 % | YES | 7.96 MHz | 120 mA | 150 MHz | Ceramic | 15 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 50MHZ | IATF16949 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
HLC0805CSCC15NJT
King Core Electronics Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 3.4 GHz | Ceramic | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | IATF16949 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | CHIP | EAR99 | 8504.50.80.00 |