Filter Your Search
1 - 10 of 27 results
|
LC100A
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 162 V | 90 pF | 5 µA | 1 W | 111 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | LOW CAPACITANCE | 123 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
LC100A
Microchip Technology Inc
|
$44.7083 | No | Active | 162 V | 90 pF | 5 µA | 1 W | 111 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | LOW CAPACITANCE | 123 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||
|
LC100A/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MVLC100A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC100A
Littelfuse Inc
|
Check for Price | No | Obsolete | 162 V | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 100 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
MXLC100A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MSPLC100A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
MVLC100AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MQLC100A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 162 V | 1 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | LOW CAPACITANCE | 123 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MVLC100AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 123 V | 1.5 kW | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |