Filter Your Search
1 - 10 of 53 results
|
HSML-C170-T0000
Broadcom Limited
|
$0.2700 | Yes | Active | HIGH BRIGHTNESS ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 609 nm | 140 deg | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||||||||||||||||||||||||||||||
|
LC170
Microchip Technology Inc
|
$44.6477 | No | Active | NO | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 231 V | 189 V | 189 V | CATHODE | 304 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | |||||||||||||||||||||||||||||||
|
LC170A
Microchip Technology Inc
|
$44.7083 | No | Active | NO | LOW CAPACITANCE | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | Not Qualified | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 209 V | 189 V | 189 V | CATHODE | 275 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | 90 pF | 5 µA | |||||||||||||||||||||||||||
|
LC170A/TR
Microchip Technology Inc
|
$44.9027 | No | Active | NO | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | 8541.10.00.50 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 209 V | 189 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | EAR99 | |||||||||||||||||||||||||||||||
|
MSPLC170E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | 8541.10.00.50 | O-MALF-W2 | 231 V | 189 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | EAR99 | DO-13 | 2 | MIL-19500 | ||||||||||||||||||||||||||||||
|
LC170AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | e3 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | compliant | 8541.10.00.50 | O-MALF-W2 | 209 V | 189 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | EAR99 | DO-13 | 2 | ||||||||||||||||||||||||||||
|
L-C170SRCT
PARA LIGHT
|
Check for Price | Contact Manufacturer | RED | 1 | YES | SURFACE MOUNT | 20.0 mcd | 655 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 800 µm | 1.5 mm | PARA LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
L-C170LBCT
PARA LIGHT
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 3.6 V | 468 nm | 130 deg | WATER CLEAR | Blue | 5 V | 85 °C | -40 °C | 800 µm | PARA LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LC170E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | e3 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | compliant | 8541.10.00.50 | O-MALF-W2 | 231 V | 189 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | EAR99 | DO-13 | 2 | ||||||||||||||||||||||||||||
|
MVLC170E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | NO | SINGLE | 1 W | AVALANCHE | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | 8541.10.00.50 | O-MALF-W2 | 231 V | 189 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 170 V | EAR99 | DO-13 | 2 | MIL-19500 |